TE Connectivity 1544169-1 Series Edge Connector, Board, 2.54 mm Pitch, Solder

Subtotal (1 reel of 33000 units)*

£481.51

(exc. VAT)

£577.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£481.51£0.015

*price indicative

RS Stock No.:
467-067
Distrelec Article No.:
304-49-358
Mfr. Part No.:
1544169-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Pitch

2.54mm

Mount Type

Board

Contact Plating

Pre Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Card Thickness

1mm

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Series

1544169-1

COO (Country of Origin):
GB
The TE Connectivity dual-in-line leadframe connector combines superior design with versatility, making it an ideal choice for various electronic applications. Engineered with a pitch of 2.54 mm, it provides reliable interconnections in densely packed circuit boards. The pre-tinned leadframes ensure enhanced solderability and longevity, while its robust construction caters to demanding environments. Its right winding direction enables effortless integration into PCB layouts, promoting efficient assembly processes. This product stands out for its attention to detail, promising secure connections and optimum performance, ultimately contributing to the reliability and effectiveness of electronic systems.

Dual-in-line configuration enables space-efficient board layouts

Pre-tin plating ensures excellent soldering characteristics

Compatible with through-hole termination techniques

Designed for board-to-board connectivity to enhance system integration

Accommodates up to 1 mm thick PCBs for versatile applications

Constructed with phosphor bronze for improved conductivity

Features a standoff height of 2 mm, promoting optimal clearance

Offers a leadframe clip length of 1.25 mm to secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy