TE Connectivity 3-233 Series Vertical Edge Connector, Board, 164-Contacts, 1 mm Pitch, Surface Mount
- RS Stock No.:
- 474-924
- Distrelec Article No.:
- 304-49-894
- Mfr. Part No.:
- 3-2337939-8
- Brand:
- TE Connectivity
Subtotal (1 tray of 25 units)*
£168.91
(exc. VAT)
£202.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £168.91 | £6.756 |
*price indicative
- RS Stock No.:
- 474-924
- Distrelec Article No.:
- 304-49-894
- Mfr. Part No.:
- 3-2337939-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 1.1A | |
| Number of Contacts | 164 | |
| Pitch | 1mm | |
| Mount Type | Board | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Card Thickness | 1.57mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016, PCI Express | |
| Series | 3-233 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 1.1A | ||
Number of Contacts 164 | ||
Pitch 1mm | ||
Mount Type Board | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Card Thickness 1.57mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016, PCI Express | ||
Series 3-233 | ||
- COO (Country of Origin):
- CN
The TE Connectivity advanced board-to-board connector is designed for high-performance applications, ensuring optimal connectivity with a centerline of just 1 mm. Ideal for PCI and PCI Express systems, it caters to a demanding operational temperature range of -40 to 85 °C. The connector, available in a sleek black finish, incorporates 164 positions to accommodate complex signal requirements with utmost reliability. Its vertical PCB mount orientation facilitates efficient space utilization in modern circuit designs. Engineered from high-quality materials, the connector guarantees durability and dependable performance across a vast array of electronic applications.
Supports a robust 1.1 A contact current rating
Constructed from premium copper alloy for superior conductivity
Features gold flash plating for enhanced mating area reliability
Optimized for ease of assembly with surface mount termination methods
Meets stringent EU RoHS compliance standards for environmental responsibility
Related links
- TE Connectivity 4-1734 Series Straight Edge Connector 164-Contacts Solder
- TE Connectivity 3-2337939 Series Vertical Edge Connector Female 98-Contacts 2 Row, PCB
- TE Connectivity 5-2337939-4 Series Vertical Connector Female 164-Contacts 1 Row, Surface Mount
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- Amphenol ICC 10146070-113Y0LF Series Vertical Edge Connector Female 164-Contacts 2 Row, Solder
- Samtec PCIe Series Vertical Edge Connector Female 164-Contacts 1 Row, Solder
- Amphenol ICC 10018783-10103TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- Samtec PCIe Series Vertical Edge Connector 164-Contacts 2 Row
