Bosch 1 Drill Bit 40 mm, 152mm Overall

Image representative of range

Subtotal (1 unit)*

£7.74

(exc. VAT)

£9.29

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.74

*price indicative

RS Stock No.:
692-881
Mfr. Part No.:
2608587588
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Drill Bit

Overall Length

152mm

Number of Pieces

1

Drill Point Diameter

40mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit is a single cutting tool designed for creating holes in a range of materials within industrial and workshop contexts. It functions as a standard drilling accessory intended for installation in compatible rotary tools and drilling machines, providing a direct solution for through-hole and clearance drilling tasks.

40 mm cutting diameter delivers sizeable hole capacity

152 mm overall length permits deeper penetration reach

Single-piece supply simplifies inventory and selection

Twist geometry supports rotary drilling action

Suitable for high-speed operation in compatible machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy