Bosch 1 Drill Bit 25 mm, 152mm Overall
- RS Stock No.:
- 692-535
- Mfr. Part No.:
- 2608587580
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£5.89
(exc. VAT)
£7.07
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.89 |
*price indicative
- RS Stock No.:
- 692-535
- Mfr. Part No.:
- 2608587580
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece tool intended for holemaking in industrial metalworking contexts. It designed as a large-diameter cutting tool to be used where a robust, single-unit bit is required for machining tasks in workshops and production environments.
25 mm cutting diameter delivers consistent hole size for repeatable work
High-speed steel construction enables sustained cutting at elevated speeds
Twist-point geometry assists efficient chip evacuation during drilling
Single-piece supply simplifies inventory and tool selection for jobs
Related links
- CK Carbon Steel 6 Bit 25 mm, 152mm Overall
- Bosch 1 Drill Bit 38 mm, 152mm Overall
- Bosch 1 Drill Bit 20 mm, 152mm Overall
- Bosch 1 Drill Bit 19 mm, 152mm Overall
- Bosch 1 Drill Bit 30 mm, 152mm Overall
- Bosch 1 Drill Bit 35 mm, 152mm Overall
- Bosch 1 Drill Bit 26 mm, 152mm Overall
- Bosch 1 Drill Bit 40 mm, 152mm Overall
