Bosch 1 Drill Bit 35 mm, 152mm Overall

Image representative of range

Subtotal (1 unit)*

£7.53

(exc. VAT)

£9.04

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.53

*price indicative

RS Stock No.:
692-543
Mfr. Part No.:
2608587585
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Drill Bit

Overall Length

152mm

Number of Pieces

1

Drill Point Diameter

35mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit is a single-piece cutting tool designed for drilling tasks in construction and metalworking environments. It is intended to create holes with a 35 mm cutting diameter and is supplied as one item for installations requiring a solitary, robust drill element.

35 mm cutting diameter delivers consistent hole sizing

Single-piece construction reduces component separation risk

152 mm overall length increases reach in confined areas

Subtype design provides straightforward compatibility with drills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy