Bosch 1 Drill Bit 30 mm, 152mm Overall

Image representative of range

Subtotal (1 unit)*

£6.49

(exc. VAT)

£7.79

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.49

*price indicative

RS Stock No.:
692-540
Mfr. Part No.:
2608587583
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Drill Bit

Overall Length

152mm

Number of Pieces

1

Drill Point Diameter

30mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit is a single-piece cutting tool designed for use in powered rotary drilling equipment. It serves to create round holes and is intended for general drilling tasks where a single, robust bit is required.

Large cutting diameter delivers wider boreholes for component fitment

Single-piece construction reduces component separation risks during use

Compatible with standard rotary drilling motion for straightforward operation

Conforms to common drill bit sub-type expectations for routine tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy