Bosch 1 Drill Bit 22 mm, 152mm Overall
- RS Stock No.:
- 692-532
- Mfr. Part No.:
- 2608587578
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£5.34
(exc. VAT)
£6.41
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.34 |
*price indicative
- RS Stock No.:
- 692-532
- Mfr. Part No.:
- 2608587578
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece rotary cutting tool intended for metalworking and general drilling tasks. It provides a straightforward solution for creating circular holes and designed for use in standard bench or hand-held drilling equipment within industrial and workshop contexts.
22 mm cutting diameter delivers consistent hole sizing
Single-piece construction reduces bit movement during operation
Suitable for heavy-duty use with stable cutting performance
Twist-drill geometry supports efficient chip evacuation
Conforms to standard size expectations for easy tool selection
Related links
- CK Carbon Steel 6 Bit 22 mm, 152mm Overall
- Bosch 1 Drill Bit 38 mm, 152mm Overall
- Bosch 1 Drill Bit 20 mm, 152mm Overall
- Bosch 1 Drill Bit 19 mm, 152mm Overall
- Bosch 1 Drill Bit 35 mm, 152mm Overall
- Bosch 1 Drill Bit 40 mm, 152mm Overall
- Bosch 1 Drill Bit 30 mm, 152mm Overall
- Bosch 1 Drill Bit 26 mm, 152mm Overall
