Bosch 1 Drill Bit 19 mm, 152mm Overall

Image representative of range

Subtotal (1 unit)*

£4.91

(exc. VAT)

£5.89

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.91

*price indicative

RS Stock No.:
692-529
Mfr. Part No.:
2608587576
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Drill Bit

Overall Length

152mm

Number of Pieces

1

Drill Point Diameter

19mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit is a single-piece cutting tool designed for drilling operations across common materials within construction and workshop contexts. It is manufactured as a single unit with a 19 mm point diameter and a Compact overall length suitable for standard hand and machine use.

19 mm point diameter delivering consistent hole size and alignment

Single-piece construction reducing component Interface issues

Subtype configured for general drilling tasks across materials

Manufactured to a length of 152 mm for accessible reach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy