Bosch 1 Drill Bit 16 mm, 152mm Overall

Image representative of range

Subtotal (1 unit)*

£4.74

(exc. VAT)

£5.69

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.74

*price indicative

RS Stock No.:
692-526
Mfr. Part No.:
2608587573
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Drill Bit

Overall Length

152mm

Number of Pieces

1

Drill Point Diameter

16mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit is a single-piece cutting tool intended for creating circular holes in metalworking environments. It designed for workshop and industrial use where a straight-shank bit is required for routine drilling operations, providing a straightforward solution for through-holes and general-purpose machining tasks.

16 mm diameter delivers consistent hole size for repeatable results

152 mm overall length permits deeper reach in assemblies

Single-piece construction reduces bit-change complexity

Straight shank enables secure clamping in standard chucks

Sub-type drill bit form supports conventional drilling methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy