Bosch 1 Drill Bit 32 mm, 152mm Overall

Image representative of range

Subtotal (1 unit)*

£6.67

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.67

*price indicative

RS Stock No.:
692-541
Mfr. Part No.:
2608587584
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Drill Bit

Overall Length

152mm

Number of Pieces

1

Drill Point Diameter

32mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit is a single-piece cutting tool designed for rotary drilling tasks in a workshop or on-site environment. It is intended to create 32 mm diameter holes and is supplied as an individual unit for replacement or specific-use purposes.

32 mm point diameter delivers consistent hole sizing

Single-piece construction reduces the risk of connection failure

152 mm overall length enables deeper bore reach

Sub-type suited to standard drill chucks for compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy