Bosch 1 Drill Bit 18 mm, 152mm Overall
- RS Stock No.:
- 692-527
- Mfr. Part No.:
- 2608587575
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£4.94
(exc. VAT)
£5.93
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.94 |
*price indicative
- RS Stock No.:
- 692-527
- Mfr. Part No.:
- 2608587575
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 18mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch 18mm drill bit is a single-piece tool designed for general drilling tasks across materials requiring rotary drilling. It serves as an individual replacement bit with a standard shank profile, intended for use in drills where a single-diameter, fixed-length cutting element is required. The tool operates as a conventional twist-style cutting implement and is supplied as one item.
18mm diameter for consistent hole size
152mm overall length for extended reach
Single-piece supply simplifies stock management
Standard shank for broad chuck compatibility
Related links
- Bosch 1 Drill Bit 38 mm, 152mm Overall
- Bosch 1 Drill Bit 20 mm, 152mm Overall
- Bosch 1 Drill Bit 19 mm, 152mm Overall
- Bosch 1 Drill Bit 35 mm, 152mm Overall
- Bosch 1 Drill Bit 40 mm, 152mm Overall
- Bosch 1 Drill Bit 22 mm, 152mm Overall
- Bosch 1 Drill Bit 30 mm, 152mm Overall
- Bosch 1 Drill Bit 26 mm, 152mm Overall
