Bosch 1 Drill Bit 13 mm, 400mm Overall

Image representative of range

Subtotal (1 unit)*

£16.60

(exc. VAT)

£19.92

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.60

*price indicative

RS Stock No.:
692-524
Mfr. Part No.:
2608587593
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Drill Bit

Overall Length

400mm

Number of Pieces

1

Drill Point Diameter

13mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit is a single-piece tool designed for creating holes in metal and other materials where a long reach is required. It is intended for use in workshop and industrial settings where extended length and a modest drill point diameter are necessary for access to recessed or deep workspaces.

13mm diameter provides consistent hole size for repeatable operations

400mm overall length enables access to recessed work areas

Single-piece construction reduces risk of joint failure during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy