Bosch 1 Drill Bit 25 mm, 400mm Overall
- RS Stock No.:
- 692-537
- Mfr. Part No.:
- 2608587602
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£9.93
(exc. VAT)
£11.92
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.93 |
*price indicative
- RS Stock No.:
- 692-537
- Mfr. Part No.:
- 2608587602
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 400mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 400mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece cutting tool designed for rotary drilling tasks where an extended reach is required. It is intended for use in situations demanding a long shank to access deeper or awkwardly positioned workpieces.
25mm point diameter delivers a sizeable bore for through-holes
400mm overall length enables access to deep recesses
Single-piece construction provides simple installation and removal
Sub-type drill bit format suits standard rotary chucks
Related links
- Bosch 1 Drill Bit 25 mm, 152mm Overall
- CK HSS 5 Bit 25 mm, 400mm Overall
- Bosch 1 Drill Bit 22 mm, 400mm Overall
- Bosch 1 Drill Bit 20 mm, 400mm Overall
- Bosch 1 Drill Bit 18 mm, 400mm Overall
- Bosch 1 Drill Bit 13 mm, 400mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 25 mm 1, 1m Overall
- Bosch High Alloy Steel Hammer Drill Bit 25 mm 1, 250mm Overall
