Bosch 1 Drill Bit 20 mm, 400mm Overall
- RS Stock No.:
- 692-531
- Mfr. Part No.:
- 2608587599
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£8.45
(exc. VAT)
£10.14
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.45 |
*price indicative
- RS Stock No.:
- 692-531
- Mfr. Part No.:
- 2608587599
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 400mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 400mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit designed for precision metalworking and deep-hole drilling where extended reach is required. Supplied as a single unit, it provides a straightforward solution for tasks that require a long shank to access recessed or hard-to-reach locations while maintaining a consistent hole diameter.
20 mm diameter delivers consistent hole size for repeatable results
400 mm overall length permits access to deep or recessed areas
Single-piece construction reduces vibration for stable cutting
Long shank form improves reach without additional extensions
Related links
- CK HSS 15 Bit 20 mm, 400mm Overall
- Bosch 1 Drill Bit 22 mm, 400mm Overall
- Bosch 1 Drill Bit 18 mm, 400mm Overall
- Bosch 1 Drill Bit 25 mm, 400mm Overall
- Bosch 1 Drill Bit 13 mm, 400mm Overall
- Bosch 1 Drill Bit 20 mm, 152mm Overall
- Milwaukee 1 Drill Bit 400mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 20 mm 1, 1m Overall
