Bosch 1 Drill Bit 18 mm, 400mm Overall

Image representative of range

Subtotal (1 unit)*

£16.46

(exc. VAT)

£19.75

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.46

*price indicative

RS Stock No.:
692-528
Mfr. Part No.:
2608587597
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Drill Bit

Overall Length

400mm

Number of Pieces

1

Drill Point Diameter

18mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit is a single-piece tool designed for extended-reach rotary drilling tasks where a long shank is required. It serves as a specialist option for penetrating dense substrates and reaches deeper bore depths than standard bits, operating in contexts that demand a long overall length and a substantial cutting diameter.

18mm cutting diameter delivers consistent hole size control

400mm overall length provides extended reach for deep bores

Single-piece construction reduces connection Flex during operation

Subtype configuration supports straightforward selection for drilling tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy