Bosch 1 Drill Bit 13 mm, 152mm Overall
- RS Stock No.:
- 692-523
- Mfr. Part No.:
- 2608587571
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£4.76
(exc. VAT)
£5.71
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.76 |
*price indicative
- RS Stock No.:
- 692-523
- Mfr. Part No.:
- 2608587571
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 13mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single cutting tool intended for creating holes in metal and similar materials in industrial or workshop settings. It is supplied as one unit with a 13 mm cutting diameter and is configured for use where precision drilling is required.
13 mm cutting diameter for consistent hole size
Single-piece supply reduces inventory complexity
Twist geometry supports axial stability during drilling
High-speed steel construction enables sustained cutting speeds
Related links
- RS PRO HSS 152mm Overall, 13 mm Shank Drill Bit
- Facom Aluminium Steel 152mm Overall, 13 mm Shank Drill Bit
- Bosch 1 Drill Bit 13 mm, 400mm Overall
- Bosch 1 Drill Bit 38 mm, 152mm Overall
- Bosch 1 Drill Bit 20 mm, 152mm Overall
- Bosch 1 Drill Bit 19 mm, 152mm Overall
- Bosch 1 Drill Bit 35 mm, 152mm Overall
- Bosch 1 Drill Bit 40 mm, 152mm Overall
