DeWALT 22 mm 1, 800mm Overall

Subtotal (1 unit)*

£101.38

(exc. VAT)

£121.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.38

*price indicative

RS Stock No.:
172-974
Mfr. Part No.:
DT9606-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Overall Length

800mm

Shank Type

SDS Plus

Number of Pieces

1

Drilling Length

750mm

Drill Bit Size

22mm

Drill Point Angle

140°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS+ Drill Bit is an essential tool for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete and brick/block work. With features like Tough Core, Iron Blast Technology, and 2 Cutter Carbide Head, this drill bit offers increased durability, faster drilling, and greater durability, making it a must-have for any construction or DIY project.

Tough Core Technology for increased durability

Iron Blast Technology strengthens the bit to reduce breakage risk

2 Cutter Carbide Head design for better penetration and longer life

Optimized mounting shank provides perfect grip and power transmission

Hardened steel body for extra strength and reduced breakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy