DeWALT 22 mm, 300mm Overall
- RS Stock No.:
- 172-514
- Mfr. Part No.:
- DT9603-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£25.53
(exc. VAT)
£30.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.53 |
*price indicative
- RS Stock No.:
- 172-514
- Mfr. Part No.:
- DT9603-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Overall Length | 300mm | |
| Drill Point Angle | 140° | |
| Drilling Length | 250mm | |
| Drill Bit Size | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Overall Length 300mm | ||
Drill Point Angle 140° | ||
Drilling Length 250mm | ||
Drill Bit Size 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT SDS+ Drill Bit features Tough Core technology with more material within the bit for increased durability. The Iron Blast Technology ensures high speed composite blasting to strengthen the bit, reducing the risk of breakage. The 2 Cutter Carbide Head design allows for better penetration, longer life, faster drilling, and greater durability, making it suitable for fast drilling in masonry, stone, concrete, and brick/block work.
Tough Core technology for increased durability
Iron Blast Technology for high speed composite blasting
2 Cutter Carbide Head design for better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Suitable for fast drilling in masonry, stone, concrete, and brick/block work
Related links
- DeWALT 22 mm 1, 800mm Overall
- DeWALT 22 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT Tungsten Carbide Drill Bit 22 mm 1, 920mm Overall
- DeWALT Hardened Steel 1 Auger Bit 22 mm, 380 mm Overall
- DeWALT Block Work Concrete Brick 22 mm 1, 450mm Overall
- CK HSS 6 Auger Bit 22 mm, 300mm Overall
- DeWALT Concrete 14 mm 1, 300mm Overall
- DeWALT Hardened Steel Body 300mm Overall
