DeWALT Concrete 14 mm 1, 300mm Overall
- RS Stock No.:
- 172-482
- Mfr. Part No.:
- DT9569-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£9.03
(exc. VAT)
£10.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.03 |
*price indicative
- RS Stock No.:
- 172-482
- Mfr. Part No.:
- DT9569-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Concrete | |
| Flute Type | Helical | |
| Overall Length | 300mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Concrete | ||
Flute Type Helical | ||
Overall Length 300mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Point Angle 140° | ||
Drill Bit Size 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 14mm x 300mm 2 Cutter Drill Bit is designed with Tough Core technology for increased durability and Iron Blast Technology to reduce the risk of breakage. The 2 Cutter Carbide Head ensures better penetration, longer life, faster drilling, and greater durability, making it suitable for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work.
Tough Core technology for increased durability
Iron Blast Technology to reduce the risk of breakage
2 Cutter Carbide Head for better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
