DeWALT Carbide 26 mm 1, 800mm Overall
- RS Stock No.:
- 172-258
- Mfr. Part No.:
- DT9617-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£115.59
(exc. VAT)
£138.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.59 |
*price indicative
- RS Stock No.:
- 172-258
- Mfr. Part No.:
- DT9617-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 800mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 26mm | |
| Drilling Length | 750mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 800mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Point Angle 140° | ||
Drill Bit Size 26mm | ||
Drilling Length 750mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT SDS+ Drill Bit is designed with Tough Core technology for increased durability. The Iron Blast Technology ensures high speed and strength, reducing the risk of breakage. With a 2 cutter carbide head, this drill bit offers better penetration, longer life, faster drilling, and greater durability. Suitable for fast drilling in masonry, stone, concrete, and brick/block work, this drill bit is designed for extreme performance.
Tough Core technology for increased durability
Iron Blast Technology for high speed and strength
2 cutter carbide head for better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Steel Drill Bit 16 mm 1, 800mm Overall
- DeWALT 18 mm 1, 800mm Overall
- DeWALT 22 mm 1, 800mm Overall
- DeWALT Carbide Grit 26 mm 1, 540mm Overall
- DeWALT Carbide Drill Bit 26 mm 1, 450mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 260mm Overall
- DeWALT Carbide 4 mm 1, 110mm Overall
- DeWALT Carbide 6.5 mm 1, 260mm Overall
