DeWALT 18 mm 1, 800mm Overall
- RS Stock No.:
- 172-973
- Mfr. Part No.:
- DT9592-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£89.03
(exc. VAT)
£106.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.03 |
*price indicative
- RS Stock No.:
- 172-973
- Mfr. Part No.:
- DT9592-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Overall Length | 800mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Overall Length 800mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Point Angle 140° | ||
Drill Bit Size 18mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT drill bit is designed for extreme performance in concrete applications. With its tough core, iron blast technology, and 2 cutter carbide head, it offers increased durability, faster drilling, and greater durability. Perfect for drilling plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work.
Tough core for increased durability
Iron blast technology strengthens the bit to reduce breakage
2 cutter carbide head for better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
