DeWALT Steel 1 Extreme, 0.25in Diameter 18 mm, 152 mm Overall
- RS Stock No.:
- 173-338
- Mfr. Part No.:
- DT4767-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£3.70
(exc. VAT)
£4.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.70 |
*price indicative
- RS Stock No.:
- 173-338
- Mfr. Part No.:
- DT4767-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Extreme | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Extreme | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 18mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT EXTREME Impact HEX FlatWood Drill Bit is designed for fast and accurate results in hardwood, softwood, lumber, and wood with nails. This durable drill bit features a QUICK CHANGE 1/4 inch Hex Shank to prevent slipping, a HANG HOLE for easy storage, and a robust steel construction for outstanding durability. The bevelled pilot drill ensures precise positioning and a clean hole pattern, making it ideal for a wide range of applications.
Quick change 1/4 inch hex shank prevents slipping and fits all 1/4 inch quick change systems
Hang hole allows for bit storage & wire pulling
Steel construction with extra thick and robust steel shank for outstanding durability
Bevelled pilot drill for precise positioning and clean hole pattern, even in wood with nails
Application for fast and accurate results in hardwood, softwood, lumber, and wood with nails
