DeWALT 1 Wood Drill Bit, 0.25in Diameter 18 mm, 152 mm Overall
- RS Stock No.:
- 173-440
- Mfr. Part No.:
- DT90293-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£6.22
(exc. VAT)
£7.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.22 |
*price indicative
- RS Stock No.:
- 173-440
- Mfr. Part No.:
- DT90293-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Sub Type | Wood Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Sub Type Wood Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 18mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Wood Drill Bit is designed for 6X faster drilling with three cutting spurs for cleaner holes. The tri-flute tapered design allows for faster removal of wood chips and less binding, while the self-feed tip ensures effortless use and pull through. The 1/4 inch hex shank is compatible with impact drivers, as well as standard corded and cordless drills, making it a versatile tool for various drilling needs.
6X faster drilling compared to standard bits
Three cutting spurs for cleaner holes
Tri-flute tapered design for faster chip removal and less binding
Self-feed tip for effortless drilling
1/4 inch hex shank for easy fitting into impact drivers and other drills
Related links
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- DeWALT Steel 1 Extreme 152 mm Overall
- DeWALT Steel 1 Spade Bit 152 mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- DeWALT Wood 1 152 mm Overall
- DeWALT Wood 1 Self-Feed 152 mm Overall
- Milwaukee 1 Drill Bit 152mm Overall
