DeWALT Wood 1, 0.25in Diameter 25 mm, 152 mm Overall

Subtotal (1 unit)*

£6.31

(exc. VAT)

£7.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.31

*price indicative

RS Stock No.:
172-488
Mfr. Part No.:
DT90243-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Wood

Shank Diameter

0.25in

Overall Length

152mm

Number of Pieces

1

Drill Point Diameter

25mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Extreme 25mm x 152mm Self Feed Tri Flute Wood Drill Bit is designed for 6X faster drilling compared to standard flat bits. With three cutting spurs, it ensures cleaner holes and features a tri-flute tapered design for faster wood chip removal. The self-feed tip allows for effortless use and pull through, while the 1/4 inch hex shank is suitable for impact drivers, corded, and cordless drills. Perfect for woodworking applications, this drill bit offers extreme performance and quality.

6X faster drilling compared to standard flat bits

Three cutting spurs for cleaner holes

Tri-flute tapered design for faster wood chip removal

Self-feed tip for effortless use and pull through

1/4 inch hex shank suitable for impact drivers, corded, and cordless drills

Extreme performance and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy