DeWALT Wood 1 22 mm, 152 mm Overall
- RS Stock No.:
- 172-766
- Mfr. Part No.:
- DT90242-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£7.89
(exc. VAT)
£9.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.89 |
*price indicative
- RS Stock No.:
- 172-766
- Mfr. Part No.:
- DT90242-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 22mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Wood | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 22mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Extreme 22mm x 152mm Self Feed Tri Flute Wood Drill Bit is designed for 6X faster drilling compared to regular bits. With a tapered tri-flute design, it offers ease of use and better hole quality, making it a must-have for woodworking projects.
Tri-flute tapered design for faster removal of wood chips
Three cutting spurs for cleaner holes
Self feed tip for effortless use and pull through
Quick connect 1/4 inch hex shank for impact drivers
Working length of 100mm for deep holes
Related links
- DeWALT Wood 1 20 mm, 152 mm Overall
- DeWALT Wood 1 Self-Feed 152 mm Overall
- DeWALT Wood 1 152 mm Overall
- DeWALT Wood 1 Tri Flute 14 mm, 152 mm Overall
- DeWALT Wood 1 Self-Feed 28 mm, 152 mm Overall
- DeWALT Steel 1 22 mm, 152 mm Overall
- DeWALT Wood 1 Frame Point 22 mm, 600 mm Overall
- DeWALT 1 Wood Drill Bit 152 mm Overall
