DeWALT Steel 1 22 mm, 152 mm Overall

Subtotal (1 unit)*

£5.55

(exc. VAT)

£6.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.55

*price indicative

RS Stock No.:
172-355
Mfr. Part No.:
DT4769-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Steel

Overall Length

152mm

Number of Pieces

1

Drill Point Diameter

22mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT impact hex flat wood drill bit is designed for fast and accurate results in hardwood, softwood, lumber, and wood with nails. Its quick change 1/4 inch hex shank prevents slipping and fits all 1/4 inch quick change systems, while the hang hole allows for easy bit storage and wire pulling. The bevelled pilot drill enables precise positioning and clean hole patterns, making this drill bit perfect for a variety of woodworking applications.

1/4 inch Hex Shank prevents slipping and fits all 1/4 inch quick change systems

Allows for bit storage & wire pulling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy