DeWALT Steel 1 32 mm, 152 mm Overall
- RS Stock No.:
- 172-352
- Mfr. Part No.:
- DT4775-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£7.48
(exc. VAT)
£8.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.48 |
*price indicative
- RS Stock No.:
- 172-352
- Mfr. Part No.:
- DT4775-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Extreme 32mm x 152mm Impact HEX FlatWood Drill Bit is designed for fast and accurate drilling results in hardwood, softwood, lumber, and wood with nails. The quick change 1/4 inch hex shank prevents slipping and fits all 1/4 inch quick change systems, while the hang hole allows for convenient bit storage and wire pulling. The steel construction provides outstanding durability, and the bevelled pilot drill enables precise positioning and a clean hole pattern.
1/4 inch Hex Shank prevents slipping and fits all 1/4 inch quick change systems
Allows for bit storage & wire pulling
