DeWALT Steel 1 20 mm, 152 mm Overall
- RS Stock No.:
- 172-356
- Mfr. Part No.:
- DT4768-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£5.44
(exc. VAT)
£6.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.44 |
*price indicative
- RS Stock No.:
- 172-356
- Mfr. Part No.:
- DT4768-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Impact HEX FlatWood Drill Bit is a versatile and durable tool designed for fast and accurate drilling in various wood types. With a quick change 1/4 inch Hex Shank, it prevents slipping and fits all 1/4 inch quick change systems. The bevelled pilot drill enables precise positioning and clean hole patterns, even in wood with nails.
Extra thick and robust steel shank for outstanding durability
Bevelled outer edges enable precise positioning of the drill bit and a clean hole pattern
Applications include hardwood, softwood, lumber, and wood with nails
