DeWALT Wood 1 Tri Flute 14 mm, 152 mm Overall
- RS Stock No.:
- 172-318
- Mfr. Part No.:
- DT90292-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£5.44
(exc. VAT)
£6.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.44 |
*price indicative
- RS Stock No.:
- 172-318
- Mfr. Part No.:
- DT90292-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Sub Type | Tri Flute | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 14mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Wood | ||
Sub Type Tri Flute | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 14mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT EXTTREME 14mm x 152mm Self Feed Tri Flute Wood Drill Bit is designed for 6X faster drilling compared to standard flat bits. With three cutting spurs for cleaner holes and a tri-flute tapered design for faster wood chip removal, this drill bit offers ease of use and efficiency. The self-feed tip allows for effortless drilling and quick connect to impact drivers or standard corded and cordless drills, making it a versatile tool for various applications.
6X faster drilling with DEWALT High Performance flat bits
Three cutting spurs for cleaner holes
Tri-flute tapered design for faster wood chip removal and less binding
Self-feed tip for effortless drilling and pull through
1/4 inch hex shank for quick connect to impact drivers
Suitable for standard corded and cordless drills
