DeWALT Steel 1, 0.25in Diameter 13 mm, 152 mm Overall
- RS Stock No.:
- 172-314
- Mfr. Part No.:
- DT4764-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£3.37
(exc. VAT)
£4.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.37 |
*price indicative
- RS Stock No.:
- 172-314
- Mfr. Part No.:
- DT4764-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 13mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Impact HEX FlatWood Drill Bit is designed for fast and accurate results in hardwood, softwood, lumber, and wood with nails. With a QUICK CHANGE 1/4 inch Hex Shank, HANG HOLE for bit storage, and STEEL CONSTRUCTION for outstanding durability, this drill bit is ideal for a variety of woodworking projects.
Quick change 1/4 inch hex shank prevents slipping and fits all 1/4 inch quick change systems
Hang hole allows for bit storage & wire pulling
Steel construction provides extra thick and robust shank for outstanding durability
Bevelled pilot drill enables precise positioning and clean hole pattern, even in wood with nails
Application for fast and accurate results in hardwood, softwood, lumber, and wood with nails
