DeWALT Steel 1, 0.25in Diameter 24 mm, 152 mm Overall
- RS Stock No.:
- 172-976
- Mfr. Part No.:
- DT4770-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£5.89
(exc. VAT)
£7.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.89 |
*price indicative
- RS Stock No.:
- 172-976
- Mfr. Part No.:
- DT4770-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 24mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Impact HEX FlatWood Drill Bit is designed for fast and accurate results in hardwood, softwood, lumber, and wood with nails. The extra thick and robust steel shank ensures outstanding durability, while the bevelled pilot drill enables precise positioning for a clean hole pattern.
1/4 inch Hex Shank prevents slipping and fits all 1/4 inch quick change systems
Allows for bit storage & wire pulling
