DeWALT Steel 1 Extreme, 0.25in Diameter 26 mm, 152 mm Overall

Subtotal (1 unit)*

£6.30

(exc. VAT)

£7.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.30

*price indicative

RS Stock No.:
172-690
Mfr. Part No.:
DT4772-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Steel

Sub Type

Extreme

Shank Diameter

0.25in

Overall Length

152mm

Number of Pieces

1

Drill Point Diameter

26mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Impact HEX FlatWood Drill Bit is designed for fast and accurate drilling in hardwood, softwood, lumber, and wood with nails. The 26mm diameter and robust steel construction ensure outstanding durability and precision in drilling.

QUICK CHANGE 1/4 inch Hex Shank prevents slipping and fits all 1/4 inch quick change systems

HANG HOLE Allows for bit storage & wire pulling

STEEL CONSTRUCTION Extra thick and robust steel shank for outstanding durability

BEVELLED PILOT DRILL Bevelled outer edges enable precise positioning of the drill bit and a clean hole pattern, even in wood with nails

Performance Extreme for powerful drilling results

Designed for wood drilling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy