DeWALT Steel 1, 0.25in Diameter 26 mm, 406 mm Overall

Subtotal (1 unit)*

£20.15

(exc. VAT)

£24.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.15

*price indicative

RS Stock No.:
172-503
Mfr. Part No.:
DT4789-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Steel

Shank Diameter

0.25in

Overall Length

406mm

Number of Pieces

1

Drill Point Diameter

26mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Impact HEX FlatWood drill bit offers extreme performance for wood drilling applications. With a quick-change 1/4 inch Hex Shank, robust steel construction, and a bevelled pilot drill, it ensures fast and accurate drilling results in various wood types.

Quick-change 1/4 inch Hex Shank prevents slipping and fits all 1/4 inch quick change systems

Hang hole allows for bit storage & wire pulling

Robust steel construction for outstanding durability

Bevelled pilot drill enables precise positioning and clean hole patterns

Suitable for hardwood, softwood, lumber, and wood with nails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy