DeWALT Steel 1 Spade Bit, 0.25in Diameter 24 mm, 406 mm Overall

Subtotal (1 unit)*

£19.04

(exc. VAT)

£22.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.04

*price indicative

RS Stock No.:
172-301
Mfr. Part No.:
DT4787-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Steel

Sub Type

Spade Bit

Shank Diameter

0.25in

Overall Length

406mm

Number of Pieces

1

Drill Point Diameter

24mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Drill Bit is designed for extreme performance in woodworking applications. With its quick change 1/4 inch hex shank, bevelled pilot drill, and steel construction, this drill bit provides outstanding durability and precise positioning, making it ideal for drilling hardwood, softwood, lumber, and wood with nails.

QUICK CHANGE 1/4 inch Hex Shank prevents slipping and fits all 1/4 inch quick change systems

HANG HOLE allows for bit storage & wire pulling

STEEL CONSTRUCTION provides extra thick and robust steel shank for outstanding durability

BEVELLED PILOT DRILL enables precise positioning of the drill bit and a clean hole pattern in wood with nails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy