DeWALT Steel 1 Spade Bit, 0.25in Diameter 35 mm, 406 mm Overall
- RS Stock No.:
- 173-459
- Mfr. Part No.:
- DT4793-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£27.68
(exc. VAT)
£33.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.68 |
*price indicative
- RS Stock No.:
- 173-459
- Mfr. Part No.:
- DT4793-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Spade Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 406mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Spade Bit | ||
Shank Diameter 0.25in | ||
Overall Length 406mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 35mm x 406mm Impact HEX FlatWood Drill Bit is designed for fast and accurate drilling in hardwood, softwood, lumber, and wood with nails. With a quick change 1/4 inch Hex Shank, hang hole for storage, and wire pulling capability, this drill bit offers outstanding durability and precision positioning for clean hole patterns.
1/4 inch Hex Shank prevents slipping and fits all 1/4 inch quick change systems
Allows for bit storage and wire pulling
STEEL CONSTRUCTION Extra thick and robust steel shank for outstanding durability
Related links
- DeWALT Steel 1 Spade Bit 406 mm Overall
- DeWALT Steel 1 Spade Bit 406 mm Overall
- DeWALT Steel 1 Spade Bit 152 mm Overall
- DeWALT Steel 1 Spade Bit 152 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
