DeWALT Wood 1 18 mm, 600 mm Overall

Subtotal (1 unit)*

£36.84

(exc. VAT)

£44.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.84

*price indicative

RS Stock No.:
172-563
Mfr. Part No.:
DT4875-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Wood

Overall Length

600mm

Number of Pieces

1

Drill Point Diameter

18mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Power Tools Frame Drill Bit is designed for fast, accurate, and clean drilling in hardwood, softwood, and laminate. With a diameter of 18mm and extra length for deeper drilling, this drill bit offers ease of use with its tapered transition and Round Shank fitment.

Performance-driven design for fast and accurate drilling results

Tapered transition for easy removal of the tool from the drill hole

Extra length for deeper drilling

Suitable for use in hardwood, softwood, and laminate

Durable construction for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy