DeWALT Carbide Head 18 mm, 250mm Overall

Subtotal (1 unit)*

£14.48

(exc. VAT)

£17.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.48

*price indicative

RS Stock No.:
172-443
Mfr. Part No.:
DT9588-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide Head

Overall Length

250mm

Shank Type

SDS Plus

Drill Bit Size

18mm

Drill Point Angle

140°

Drilling Length

200mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS+ Drill Bit is designed with Tough Core technology for increased durability, Iron Blast Technology to reduce breakage risk, and a 2 cutter carbide head for better penetration and longer life. It is ideal for fast drilling in masonry, stone, concrete, and brick/block work with optimized mounting shank and hardened steel body for extra strength and reduced breakage.

Tough Core technology increases durability

Iron Blast Technology reduces breakage risk

2 cutter carbide head for better penetration and longer life

Optimized mounting shank for perfect grip and power transmission

Hardened steel body for extra strength and reduced breakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy