DeWALT Carbide Drill Bit 22 mm 1, 250mm Overall
- RS Stock No.:
- 173-137
- Mfr. Part No.:
- DT9686-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£56.60
(exc. VAT)
£67.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.60 |
*price indicative
- RS Stock No.:
- 173-137
- Mfr. Part No.:
- DT9686-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 250mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 22mm | |
| Drilling Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Overall Length 250mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Bit Size 22mm | ||
Drilling Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Elite SDS+ 22mm x 250mm 4 Cutter Drill Bit is designed for extreme performance, featuring a 4 cutter carbide head for fast drilling and longer life. It is rebar strike resistant, making it ideal for drilling into reinforced concrete, and includes a full carbide pilot feature for quick starts and accurate hole positioning. The iron blast technology strengthens the bit to reduce the risk of breakage, ensuring durability and reliability in tough drilling tasks.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce the risk of breakage
Related links
- DeWALT Carbide Tip 250mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 22 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 16 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 22 mm 1, 920mm Overall
