DeWALT Concrete 4 Cutter 18 mm 1, 250mm Overall
- RS Stock No.:
- 172-452
- Mfr. Part No.:
- DT9682-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£37.13
(exc. VAT)
£44.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 26 November 2026
- Plus 4 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.13 |
*price indicative
- RS Stock No.:
- 172-452
- Mfr. Part No.:
- DT9682-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Concrete | |
| Sub Type | 4 Cutter | |
| Number of Flutes | 4 | |
| Overall Length | 250mm | |
| Flute Type | Spiral | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 18mm | |
| Drilling Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Concrete | ||
Sub Type 4 Cutter | ||
Number of Flutes 4 | ||
Overall Length 250mm | ||
Flute Type Spiral | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 18mm | ||
Drilling Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 18mm x 250mm 4 Cutter Drill Bit is designed to be a durable and high-performance drilling solution. With a 4 cutter carbide head, full carbide pilot feature, and iron blast technology, this drill bit ensures fast drilling, accurate hole positioning, and reduced risk of breakage. Ideal for working with reinforced concrete, this drill bit is part of the Elite Series, built to last and withstand tough drilling tasks.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron Blast Technology strengthens the bit to reduce the risk of breakage
Related links
- DeWALT Concrete 26 mm 1, 250mm Overall
- Bosch Carbide 4 Cutter 18 mm 1, 600mm Overall
- Bosch Carbide 4 Cutter 18 mm 1, 200mm Overall
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 16 mm 1, 250mm Overall
- DeWALT Steel Drill Bit 24 mm 1, 250mm Overall
- DeWALT Carbide Drill Bit 22 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 250mm Overall
