DeWALT Concrete 26 mm 1, 250mm Overall
- RS Stock No.:
- 172-645
- Mfr. Part No.:
- DT9615-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£50.39
(exc. VAT)
£60.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.39 |
*price indicative
- RS Stock No.:
- 172-645
- Mfr. Part No.:
- DT9615-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Concrete | |
| Flute Type | Helical | |
| Overall Length | 250mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 26mm | |
| Drilling Length | 200mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Concrete | ||
Flute Type Helical | ||
Overall Length 250mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 26mm | ||
Drilling Length 200mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT drill bit is designed for extreme performance in concrete drilling applications. With features like Tough Core and Iron Blast Technology, this drill bit offers increased durability and reduced risk of breakage. The 2 Cutter Carbide Head ensures better penetration, longer life, and faster drilling. Suitable for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work, this drill bit is optimized for perfect grip and power transmission, with a hardened steel body for extra strength.
Tough Core technology increases durability
Iron Blast Technology strengthens the bit to reduce breakage
2 Cutter Carbide Head for better penetration and longer life
Optimized mounting shank provides perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Concrete 4 Cutter 18 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 16 mm 1, 250mm Overall
- DeWALT Steel Drill Bit 24 mm 1, 250mm Overall
- DeWALT Carbide Drill Bit 22 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 250mm Overall
- DeWALT Hardened Steel Drill Bit 20 mm 1, 250mm Overall
