DeWALT Steel Drill Bit 24 mm 1, 250mm Overall

Subtotal (1 unit)*

£44.37

(exc. VAT)

£53.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.37

*price indicative

RS Stock No.:
172-886
Mfr. Part No.:
DT9609-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Steel

Number of Flutes

2

Sub Type

Drill Bit

Overall Length

250mm

Flute Type

Helical

Number of Pieces

1

Shank Type

SDS Plus

Drilling Length

200mm

Drill Point Angle

140°

Drill Bit Size

24mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS+ 24mm x 250mm 2 Cutter Drill Bit is designed for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick. With a tough core and iron blast technology, this drill bit offers increased durability and reduced risk of breakage. Its 2 cutter carbide head ensures better bit penetration, longer life, faster drilling, and greater durability.

TOUGH CORE technology for increased durability

IRON BLAST TECHNOLOGY for reduced risk of breakage

2 CUTTER CARBIDE HEAD for better penetration

Optimized mounting shank for perfect grip and power transmission

Hardened steel body for extra strength and reduced breakage

Suitable for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy