DeWALT Carbide 30 mm 1, 450mm Overall
- RS Stock No.:
- 172-267
- Mfr. Part No.:
- DT9619-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£48.35
(exc. VAT)
£58.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.35 |
*price indicative
- RS Stock No.:
- 172-267
- Mfr. Part No.:
- DT9619-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 450mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 400mm | |
| Drill Bit Size | 30mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 450mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 400mm | ||
Drill Bit Size 30mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 30mm x 450mm 2 Cutter Drill Bit is a high-performance drill bit designed for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work. With its tough core and iron blast technology, this drill bit offers increased durability, reduced risk of breakage, and optimized power transmission.
Two cutter carbide head for better bit penetration, longer life, faster drilling, and greater durability
Suitable for concrete applications with extreme performance
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Working Length 400mm for deep drilling applications
Diameter 30mm for various hole sizes
Related links
- DeWALT Carbide 30 mm 1, 450mm Overall
- DeWALT Carbide Drill Bit 26 mm 1, 450mm Overall
- DeWALT Carbide 24 mm 1, 450mm Overall
- DeWALT Carbide Drill Bit 25 mm 1, 450mm Overall
- DeWALT Carbide Head 16 mm 1, 450mm Overall
- DeWALT Tungsten Carbide 28 mm 1, 450mm Overall
- DeWALT Tungsten Carbide 18 mm 1, 450mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 450mm Overall
