Milwaukee 5-Piece Glass Set, 8 mm Max, 4 mm Min, Carbide Bits
- RS Stock No.:
- 858-643
- Mfr. Part No.:
- 4932479948
- Brand:
- Milwaukee
Subtotal (1 set)*
£11.66
(exc. VAT)
£13.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 13 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £11.66 |
*price indicative
- RS Stock No.:
- 858-643
- Mfr. Part No.:
- 4932479948
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | Glass | |
| Material | Carbide | |
| Number of Pieces | 5 | |
| Minimum Size | 4 mm | |
| Maximum Size | 8 mm | |
| Set Contents | Glass and Tile Drill Bits | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drill Bit Type Glass | ||
Material Carbide | ||
Number of Pieces 5 | ||
Minimum Size 4 mm | ||
Maximum Size 8 mm | ||
Set Contents Glass and Tile Drill Bits | ||
RoHS Status: Exempt
The Milwaukee Glass & Tile Drill Set - 5pc is designed for drilling into non toughened glass, soft to medium hardness tiles, and Ceramics with precision and ease.
Sharpened carbide for Faster drilling performance
Reinforced carbide head enhances durability during use
Red painted tip aids in visibility and alignment
Pack quantity of 5 ensures you have multiple bits for various projects
Related links
- Milwaukee 5-Piece Hammer Set for Concrete 4 mm Min, Carbide Tip Bits
- Milwaukee 5-Piece SDS Plus Drill Bit Set 5.5 mm Min, Carbide Tip Bits
- DeWALT 5-Piece Twist Set for Multi-Material 4 mm Min, Carbide Bits
- Milwaukee 5-Piece SDS Plus Drill Bit Set 5 mm Min, Carbide Tip Bits
- RS PRO 5-Piece Glass Set for Masonry 4 mm Min, High Speed Steel Bits
- Makita 5-Piece SDS Set for Masonry 5.5 mm Min, Carbide Bits
- Milwaukee 7-Piece SDS Set for Drilling Many Material 110 mm Min, Carbide Bits
- Bosch 5-Piece for Concrete 5 mm Min, Carbide Bits
