Milwaukee 5-Piece Wood Set for Wood, 10 mm Max, 4 mm Min
- RS Stock No.:
- 264-035
- Mfr. Part No.:
- 4932352465
- Brand:
- Milwaukee
Subtotal (1 set)*
£4.34
(exc. VAT)
£5.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £4.34 |
*price indicative
- RS Stock No.:
- 264-035
- Mfr. Part No.:
- 4932352465
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Number of Pieces | 5 | |
| Minimum Size | 4 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | DIN 7487 E | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Number of Pieces 5 | ||
Minimum Size 4 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals DIN 7487 E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Brad Point Drill Suitable for drilling hardboard, plywood, chipboard and all natural hard and soft wood.
Produced according to DIN 7487 E
Related links
- DeWALT 5-Piece Wood Set for Wood 4 mm Min, Chrome Vanadium Steel Bits
- Milwaukee 5-Piece Wood Set for Wood 35 mm Min
- Milwaukee 5-Piece Glass Set 4 mm Min, Carbide Bits
- Milwaukee 5-Piece Hammer Set for Concrete 4 mm Min, Carbide Tip Bits
- Bosch 5-Piece Twist Set for Wood 4 mm Min
- CK 5-Piece Twist Set for Wood 4 mm Min, HSS Bits
- Bosch 5-Piece for Wood 4 mm Min, Steel Bits
- Tom Carrington & Son 5-Piece Twist Set for Wood 4 mm Min, HSS Bits
