Bosch 5-Piece for Wood, 10 mm Max, 4 mm Min, Steel Bits

Subtotal (1 set)*

£11.19

(exc. VAT)

£13.43

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£11.19

*price indicative

RS Stock No.:
692-298
Mfr. Part No.:
2607019440
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit Set

Drilling Application

Wood

Material

Steel

Number of Pieces

5

Minimum Size

4 mm

Maximum Size

10 mm

Standards/Approvals

No

Set Contents

5 Wood Drill Bits Ø 4/5/6/8/10 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Wood Drill Bit Set designed for precise drilling in hard and soft wood. This wood drill is MADE of alloy steel and black oxide finish resists wear and tear. It features straight (Cylindrical) shank and is suitable for drilling in wood and plastic.

5 pieces per set

Centring tip (brad point) for EXACT positioning and a ground bevel for clean, tear-free holes

Suitable for use with virtually all brands of power tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy