Bosch 5-Piece, 10 mm Max, 4 mm Min, Steel Bits
- RS Stock No.:
- 692-944
- Mfr. Part No.:
- 2608587169
- Brand:
- Bosch
Subtotal (1 set)*
£77.06
(exc. VAT)
£92.47
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £77.06 |
*price indicative
- RS Stock No.:
- 692-944
- Mfr. Part No.:
- 2608587169
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Material | Steel | |
| Number of Pieces | 5 | |
| Minimum Size | 4 mm | |
| Maximum Size | 10 mm | |
| Set Contents | 5-Piece Cyl-9 Ceramic Tile Drill Bit Set Included Diameters (mm): 4/5/6/8/10 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Material Steel | ||
Number of Pieces 5 | ||
Minimum Size 4 mm | ||
Maximum Size 10 mm | ||
Set Contents 5-Piece Cyl-9 Ceramic Tile Drill Bit Set Included Diameters (mm): 4/5/6/8/10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch set of CYL-9 Soft Ceramic Tile drill bits, designed for drilling into soft to medium-hard Tiles, porcelain, ceramics, and non-toughened glass. The bits are suitable for use with corded and Cordless drills that have a cylindrical shank system, and no water cooling is required. These drill bits are MADE of Durable carbide with reinforced heads to maximize their service life.
Feature a simple, flute less (single spiral) design
Designed for use at low speeds and without the impact (hammer) function engaged
Set includes five drill bits
