Bosch 5-Piece for Concrete, 10 mm Max, 5.5 mm Min, Steel Bits

Subtotal (1 set)*

£30.69

(exc. VAT)

£36.83

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£30.69

*price indicative

RS Stock No.:
692-938
Mfr. Part No.:
2607019929
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit Set

Drilling Application

Concrete

Material

Steel

Number of Pieces

5

Minimum Size

5.5 mm

Maximum Size

10 mm

Set Contents

Robust Line SDS Plus-5 Hammer Drill Bit Set: 197 X 87.5 X 23 mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch Hammer Drill Bit is engineered for efficient and effortless drilling in tough materials. It features a Durable carbide tip and has an SDS-Plus shank, making it compatible with all SDS Plus rotary hammers.

Activteq Centring Tip

Serrated design facilitates effortless drilling and helps prevent jamming

AWB Brazing and Hardening Technology

Wear indicator visible mark on the bit for indicating accurately positioning metal anchors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy