Bosch 5-Piece for Concrete, 5 mm Min, Steel Bits
- RS Stock No.:
- 692-937
- Mfr. Part No.:
- 2609255542
- Brand:
- Bosch
Subtotal (1 set)*
£19.64
(exc. VAT)
£23.57
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £19.64 |
*price indicative
- RS Stock No.:
- 692-937
- Mfr. Part No.:
- 2609255542
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Concrete | |
| Material | Steel | |
| Number of Pieces | 5 | |
| Minimum Size | 5 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Concrete | ||
Material Steel | ||
Number of Pieces 5 | ||
Minimum Size 5 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch SDS-Plus Hammer Drill Bit Set is an accessory kit designed for DIY and professional masonry work. High-quality bits designed for a long service life and high power transmission. Optimized for fast drilling and efficient dust removal in concrete, masonry, and stone.
Fits all brands of SDS-plus rotary hammer drills
5-piece set
Related links
- Bosch 5-Piece for Concrete 5.5 mm Min, Steel Bits
- Bosch 5-Piece Steel Bits
- Bosch 5-Piece 5 mm Min, Steel Bits
- Bosch 5-Piece 5.5 mm Min, Steel Bits
- Bosch 5-Piece 4 mm Min, Steel Bits
- Bosch 5-Piece for Metal 15 mm Min, Steel Bits
- Bosch 5-Piece for Wood 4 mm Min, Steel Bits
- Bosch 7-Piece for Concrete Steel Bits
