Bosch 7-Piece for Concrete, 5 mm Min, Steel Bits

Subtotal (1 set)*

£34.40

(exc. VAT)

£41.28

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£34.40

*price indicative

RS Stock No.:
692-434
Mfr. Part No.:
2609255543
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit Set

Drilling Application

Concrete

Material

Steel

Number of Pieces

7

Minimum Size

5 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch SDS-Plus Hammer Drill Bit Set is designed for use with all brands of SDS rotary hammers for drilling in concrete, masonry, and stone. Engineered with a robust head shape and high-quality carbide cutting edges for durability and a long service life.

SDS-Plus, allowing for fast power transfer and dust removal

Designed to fit all brands of SDS rotary hammers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy