Bosch 7-Piece for Wood, 10 mm Max, 7 mm Min, Steel Bits
- RS Stock No.:
- 692-702
- Mfr. Part No.:
- 2607017034
- Brand:
- Bosch
Subtotal (1 set)*
£13.75
(exc. VAT)
£16.50
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £13.75 |
*price indicative
- RS Stock No.:
- 692-702
- Mfr. Part No.:
- 2607017034
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Material | Steel | |
| Number of Pieces | 7 | |
| Minimum Size | 7 mm | |
| Maximum Size | 10 mm | |
| Set Contents | Included Working Lengths (mm): 30/40/45/50/60/65/75 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Material Steel | ||
Number of Pieces 7 | ||
Minimum Size 7 mm | ||
Maximum Size 10 mm | ||
Set Contents Included Working Lengths (mm): 30/40/45/50/60/65/75 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Brad Point Wood Drill Bits Set designed for precise drilling in both soft and hard wood. compatible with most standard three-jaw drill chucks in rotary drills/drivers.
high-quality shoulder cutters (spurs) with precise edges to produce tear-free, clean holes
Two flutes prevent material from clogging the hole and ensure efficient chip removal
Comes in a robust plastic storage case
Related links
- Bosch 7-Piece for Multi-Material 3 mm Min, Steel Bits
- Bosch 7-Piece 4 mm Min, Steel Bits
- Bosch 7-Piece for Concrete Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 5-Piece for Wood 4 mm Min, Steel Bits
- DeWALT 10-Piece Centre Set for Steel 7 mm Min, High Speed Steel Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- Bosch 4-Piece for Wood Steel Bits
